
RDK-848 | |
|---|---|
DigiKey Part Number | 596-RDK-848-ND |
Manufacturer | |
Manufacturer Product Number | RDK-848 |
Description | EVAL BOARD FOR INN3379C |
Customer Reference | |
Detailed Description | INN3379C InnoSwitch™3-Pro 2 Isolated Outputs AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 42W | |
Voltage - Output | 5V, 5V ~ 20V | |
Current - Output | 3A, 2.4A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | INN3379C | |
Note | - |

