


RDK-648 | |
|---|---|
DigiKey Part Number | 596-RDK-648-ND |
Manufacturer | |
Manufacturer Product Number | RDK-648 |
Description | EVAL BOARD FOR LCS702HG PFS7625H |
Customer Reference | |
Detailed Description | LCS702HG, PFS7625H HiperLCS™, HiperPFS™ 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 2.75A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 39V ~ 54V | |
Features | - | |
Voltage - Input | 100 ~ 300 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LCS702HG, PFS7625H | |
Note | - |

