
RDK-271 | |
---|---|
DigiKey Part Number | RDK-271-ND |
Manufacturer | |
Manufacturer Product Number | RDK-271 |
Description | EVAL BOARD FOR LNK458 |
Customer Reference | |
Detailed Description | LNK458 LinkSwitch®-PL 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 130mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 35V | |
Features | - | |
Voltage - Input | 85 ~ 135 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LNK458 | |
Note | - |