
RDK-142 | |
|---|---|
DigiKey Part Number | 596-1193-ND |
Manufacturer | |
Manufacturer Product Number | RDK-142 |
Description | EVAL BOARD FOR TOP258 |
Customer Reference | |
Detailed Description | TOP258 TOPSwitch®-HX 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 35W | |
Voltage - Output | 5V, 12V | |
Current - Output | 2.2A, 2A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 30kHz | |
Contents | Board(s) | |
Utilized IC / Part | TOP258 | |
Note | - |












