
QH12TZ600 | |
---|---|
DigiKey Part Number | 596-1375-5-ND |
Manufacturer | |
Manufacturer Product Number | QH12TZ600 |
Description | DIODE STANDARD 600V 12A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | QH12TZ600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 3.1 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.6 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
100 | $14.45140 | $1,445.14 |
1,000 | $12.23447 | $12,234.47 |