16 SSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7627H

DigiKey Part Number
596-1554-ND
Manufacturer
Manufacturer Product Number
PFS7627H
Description
IC PFC CTRLR CCM 123KHZ 16ESIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Datasheet
 Datasheet
EDA/CAD Models
PFS7627H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
22kHz ~ 123kHz
Voltage - Supply
10.2V ~ 15V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-SSIP, 13 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-16D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,400$18.72118$44,930.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.