
LYT5218D | |
|---|---|
DigiKey Part Number | LYT5218D-ND |
Manufacturer | |
Manufacturer Product Number | LYT5218D |
Description | IC OFFLINE SW MULT TOP 16SO B |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 132.7kHz 16-SO B |
Datasheet | Datasheet |
EDA/CAD Models | LYT5218D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 132.7kHz | |
Power (Watts) | 25 W | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SO B | |
Mounting Type | Surface Mount | |
Base Product Number |

