


LQA10N200C | |
---|---|
DigiKey Part Number | 596-LQA10N200CTR-ND - Tape & Reel (TR) 596-LQA10N200CCT-ND - Cut Tape (CT) 596-LQA10N200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQA10N200C |
Description | DIODE ARRAY GP 200V 5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13.9 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
100 | $4.72790 | $472.79 |
1,000 | $4.39699 | $4,396.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.02339 | $10,058.48 |
12,500 | $3.59231 | $44,903.88 |