


LQA20N200C | |
---|---|
DigiKey Part Number | 596-LQA20N200CTR-ND - Tape & Reel (TR) 596-LQA20N200CCT-ND - Cut Tape (CT) 596-LQA20N200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQA20N200C |
Description | DIODE ARRAY GP 200V 10A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
100 | $8.78000 | $878.00 |
1,000 | $8.12815 | $8,128.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.47204 | $18,680.10 |
12,500 | $6.64065 | $83,008.12 |