Diode 300 V 6A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQA06T300

DigiKey Part Number
596-LQA06T300-ND
Manufacturer
Manufacturer Product Number
LQA06T300
Description
DIODE STANDARD 300V 6A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 300 V 6A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
LQA06T300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11.5 ns
Current - Reverse Leakage @ Vr
25 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,859
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5.76000$5.76
100$4.76850$476.85
1,000$4.02854$4,028.54
10,000$3.45303$34,530.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.