
VF526DT | |
|---|---|
DigiKey Part Number | 480-5350-2-ND - Tape & Reel (TR) 480-5350-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VF526DT |
Description | MAG SWITCH LATCH DUAL SOT89B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Dual Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Latch, Dual | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 20mT Trip, -6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 14mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 5 | $24.02400 | $120.12 |
| 10 | $22.90500 | $229.05 |
| 25 | $21.58640 | $539.66 |
| 50 | $20.69020 | $1,034.51 |
| 100 | $19.87300 | $1,987.30 |
| 500 | $18.24186 | $9,120.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $31.27569 | $312,756.90 |

