LNK6407K-TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $5.26848
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $4.60995
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $5.26848
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $4.60992
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 2,756
Unit Price: $7.49000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $5.26848
Datasheet
12 ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK6407K-TL

DigiKey Part Number
LNK6407K-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNK6407K-TL
Description
IC OFFLINE SWITCH FLYBACK 12ESOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 85kHz 12-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
55%
Frequency - Switching
Up to 85kHz
Power (Watts)
9 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
12-ESOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.60992$23,049.60