Converter Offline Flyback Topology 83kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 83kHz SMD-8B
8-BSMD

LNK563GN-TL

DigiKey Part Number
596-1036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNK563GN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 83kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
70%
Manufacturer
Power Integrations
Frequency - Switching
83kHz
Series
Power (Watts)
2.5 W
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD (7 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
SMD-8B
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.68461$23,423.05