
LNK456DG | |
---|---|
DigiKey Part Number | 596-1346-5-ND |
Manufacturer | |
Manufacturer Product Number | LNK456DG |
Description | IC LED DRVR OFFL TRIAC 1A SO-8C |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Triac Dimming 1A SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 122kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Base Product Number |