LNK353PN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 1,580
Unit Price: $5.59000
Datasheet
Converter Offline Flyback Topology 200kHz 8-PDIP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK353PN

DigiKey Part Number
596-1705-ND
Manufacturer
Manufacturer Product Number
LNK353PN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 200kHz 8-PDIP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
63%
Frequency - Switching
200kHz
Power (Watts)
4 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP-B
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes