


LNK353GN-TL | |
|---|---|
DigiKey Part Number | LNK353GN-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK353GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 200kHz SMD-8B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 63% | |
Frequency - Switching | 200kHz | |
Power (Watts) | 4 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.43632 | $4,436.32 |
| 2,000 | $4.30297 | $8,605.94 |
| 3,000 | $4.23618 | $12,708.54 |
| 5,000 | $4.16217 | $20,810.85 |
| 7,000 | $4.11892 | $28,832.44 |
| 10,000 | $4.07731 | $40,773.10 |

