Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK3204G-TL

DigiKey Part Number
596-LNK3204G-TLTR-ND - Tape & Reel (TR)
596-LNK3204G-TLCT-ND - Cut Tape (CT)
596-LNK3204G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK3204G-TL
Description
IC OFFLINE SWITCH MULT TOP 8SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
69%
Frequency - Switching
66kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,304
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
100$5.12040$512.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.35740$4,357.40
10,000$3.74900$37,490.00
Manufacturers Standard Package