
LCS700HG | |
---|---|
DigiKey Part Number | 596-1435-5-ND |
Manufacturer | |
Manufacturer Product Number | LCS700HG |
Description | IC HALF BRIDGE DRIVER ESIP16J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET eSIP-16J |
Datasheet | Datasheet |
EDA/CAD Models | LCS700HG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | On/Off | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.53Ohm | |
Current - Output / Channel | - | |
Current - Peak Output | 5.2A | |
Voltage - Supply | 11.4V ~ 15V | |
Voltage - Load | 11.4V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
100 | $28.15340 | $2,815.34 |
1,000 | $23.87288 | $23,872.88 |