
INN3990CQ-TL | |
|---|---|
DigiKey Part Number | 596-INN3990CQ-TLTR-ND - Tape & Reel (TR) 596-INN3990CQ-TLCT-ND - Cut Tape (CT) 596-INN3990CQ-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3990CQ-TL |
Description | INNOSWITCH3-AQ 100W 900V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-24D |
Datasheet | Datasheet |
Category | Frequency - Switching 25kHz ~ 95kHz |
Manufacturer Power Integrations | Power (Watts) 85 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Isolation Isolated | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Voltage - Breakdown 900V | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Topology Flyback, Secondary Side SR | Supplier Device Package InSOP-24D |
Voltage - Supply (Vcc/Vdd) 40V ~ 650V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.42000 | $73.42 |
| 10 | $57.03300 | $570.33 |
| 25 | $52.93320 | $1,323.33 |
| 100 | $48.42050 | $4,842.05 |
| 250 | $47.42228 | $11,855.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $42.61015 | $85,220.30 |

