Converter Offline Flyback Topology 70kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 70kHz InSOP-24D
InSOP-24D

INN3377C-H301-TL

DigiKey Part Number
596-INN3377C-H301-TLTR-ND - Tape & Reel (TR)
596-INN3377C-H301-TLCT-ND - Cut Tape (CT)
596-INN3377C-H301-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3377C-H301-TL
Description
IC OFFLINE SW FLBACK INSOP-24D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 70kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3377C-H301-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Start Up
5 V
Voltage - Supply (Vcc/Vdd)
3.42V ~ 3.78V
Duty Cycle
-
Frequency - Switching
70kHz
Power (Watts)
45 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.76000$17.76
100$14.68360$1,468.36
1,000$12.49676$12,496.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.49672$24,993.44
Manufacturers Standard Package