INN3162C-H102-TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 5,377
Unit Price: $8.31000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 2,180
Unit Price: $8.89000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $6.25636
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 4,179
Unit Price: $9.47000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 1,975
Unit Price: $9.47000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $6.66796
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 4,463
Unit Price: $11.20000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 4,000
Unit Price: $11.20000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $7.90276
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $7.90276
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $7.90276
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $7.90276
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 4,488
Unit Price: $12.68000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 1,241
Unit Price: $12.68000
Datasheet
INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D

INN3162C-H102-TL

DigiKey Part Number
INN3162C-H102-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INN3162C-H102-TL
Description
IC OFFLINE SW MULT TOP 24INSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3162C-H102-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
100kHz
Power (Watts)
10 W
Fault Protection
Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.84476$11,689.52
10,000$5.02154$50,215.40
Manufacturers Standard Package