
INN2125K-TL | |
|---|---|
DigiKey Part Number | 596-INN2125K-TLTR-ND - Tape & Reel (TR) 596-INN2125K-TLCT-ND - Cut Tape (CT) 596-INN2125K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN2125K-TL |
Description | IC OFFLINE SW MULT TOP 16ESOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 60% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 20 W | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 100 | $9.56410 | $956.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.13929 | $8,139.29 |
| 10,000 | $7.00472 | $70,047.20 |

