Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INN2104K-TL

DigiKey Part Number
INN2104K-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INN2104K-TL
Description
IC OFFLINE SW MULT TOP 16ESOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
60%
Frequency - Switching
100kHz
Power (Watts)
15 W
Fault Protection
Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package
eSOP-R16B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.15271$7,152.71
10,000$6.11680$61,168.00
Manufacturers Standard Package