INN2103K-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN2103K-TL
16-PowerSOIC-15-Leads

INN2003K-TL

DigiKey Part Number
596-INN2003K-TLTR-ND - Tape & Reel (TR)
596-INN2003K-TLCT-ND - Cut Tape (CT)
596-INN2003K-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN2003K-TL
Description
IC OFFLINE SW MULT TOP 16ESOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
60%
Frequency - Switching
100kHz
Power (Watts)
12 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package
eSOP-R16B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.64000$8.64
100$7.15770$715.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.09168$6,091.68
10,000$5.45370$54,537.00
Manufacturers Standard Package