


BRD1265C-TL | |
|---|---|
DigiKey Part Number | 596-BRD1265C-TLTR-ND - Tape & Reel (TR) 596-BRD1265C-TLCT-ND - Cut Tape (CT) 596-BRD1265C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRD1265C-TL |
Description | IC HALF BRIDGE DRV 5.5A INSOP24C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C |
Datasheet | Datasheet |
EDA/CAD Models | BRD1265C-TL Models |
Category | Rds On (Typ) 830mOhm LS, 830mOhm HS |
Manufacturer Power Integrations | Current - Output / Channel 5.5A |
Series | Voltage - Load 600V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Analog, Logic, PWM | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Load Type Capacitive and Resistive | Supplier Device Package InSOP-24C |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 100 | $13.71760 | $1,371.76 |
| 1,000 | $11.67461 | $11,674.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.67457 | $23,349.14 |

