


2SP0115T2B0-17 | |
---|---|
DigiKey Part Number | 1810-1042-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0115T2B0-17 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8A, 15A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1700 V | |
Rise / Fall Time (Typ) | 5ns, 10ns | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $815.46000 | $815.46 |
10 | $790.35400 | $7,903.54 |
40 | $731.41725 | $29,256.69 |
100 | $627.27840 | $62,727.84 |