
1SP0635V2M1-5SNA1500E330300 | |
|---|---|
DigiKey Part Number | 1SP0635V2M1-5SNA1500E330300-ND |
Manufacturer | |
Manufacturer Product Number | 1SP0635V2M1-5SNA1500E330300 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Category | Gate Type IGBT |
Manufacturer Power Integrations | Voltage - Supply 14.5V ~ 15.5V |
Series | Current - Peak Output (Source, Sink) 35A, 35A |
Packaging Box | Rise / Fall Time (Typ) 9ns, 30ns |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Driven Configuration High-Side, Low-Side | Package / Case Module |
Channel Type Single | Supplier Device Package Module |
Number of Drivers 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $2,070.88667 | $12,425.32 |

