
1SP0335V2M1C-5SNA0600G650100 | |
|---|---|
DigiKey Part Number | 1810-1SP0335V2M1C-5SNA0600G650100-ND |
Manufacturer | |
Manufacturer Product Number | 1SP0335V2M1C-5SNA0600G650100 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Category | Voltage - Supply 23.5V ~ 26.5V |
Manufacturer Power Integrations | Current - Peak Output (Source, Sink) 35A, 35A |
Series | High Side Voltage - Max (Bootstrap) 6500 V |
Packaging Tray | Rise / Fall Time (Typ) 9ns, 30ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Driven Configuration High-Side, Low-Side | Package / Case Module |
Channel Type Single | Supplier Device Package Module |
Number of Drivers 1 | Base Product Number |
Gate Type IGBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $2,282.16500 | $13,692.99 |

