Image for 1SP0335V2M1-FZ250R65KE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SP0335V2M1-FZ250R65KE3

DigiKey Part Number
1810-1SP0335V2M1-FZ250R65KE3-ND
Manufacturer
Manufacturer Product Number
1SP0335V2M1-FZ250R65KE3
Description
IC GATE DRVR HI/LOW SIDE MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
23.5V ~ 26.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
35A, 35A
Input Type
-
High Side Voltage - Max (Bootstrap)
6500 V
Rise / Fall Time (Typ)
9ns, 30ns
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
6$1,700.89167$10,205.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.