



42M048C1B | |
---|---|
DigiKey Part Number | 403-1009-ND |
Manufacturer | |
Manufacturer Product Number | 42M048C1B |
Description | STEPPER MOTOR PM BIPOLAR 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 550 mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 550 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 11.9 / 84 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.450" (11.43mm) | |
Mounting Hole Spacing | 1.950" (49.48mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 9.1 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 12.5gcm² | |
Approval Agency | - | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $351.92000 | $351.92 |
5 | $323.41800 | $1,617.09 |
10 | $311.86100 | $3,118.61 |
25 | $297.22440 | $7,430.61 |
50 | $286.60540 | $14,330.27 |
100 | $276.36640 | $27,636.64 |
300 | $262.70370 | $78,811.11 |