

10NS61-105C.1 | |
---|---|
DigiKey Part Number | 403-1055-ND |
Manufacturer | |
Manufacturer Product Number | 10NS61-105C.1 |
Description | STANDARD MOTOR 10000 RPM 6V |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 10000 RPM 0.7W 6VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.127 / 0.9 | |
Power - Rated | 0.7W | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | 0.031" (0.80mm) | |
Length - Shaft and Bearing | 0.220" (5.60mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.035 lb (15.88 g) |