Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6283-C-144#

DigiKey Part Number
501-2048-ND
Manufacturer
Manufacturer Product Number
EM6283-C-144#
Description
TEST LEAD BANANA TO BANANA 144"
Customer Reference
Detailed Description
144.0" (3657.60mm) Banana Plug, Double, Sheathed To Banana Plug, Double, Sheathed DMM Test Leads 600VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Double, Sheathed
2nd Connector
Banana Plug, Double, Sheathed
Cable Length
144.0" (3657.60mm)
Type
DMM Test Leads
Contents
1 Cable, Black, Black and Red Plugs
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U
Voltage - Rated
600VAC
Ratings
CAT II 600V, IEC 1010
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: $304.11400
TEST LEAD BANANA TO BANANA 60"
In-Stock: 19
Unit Price: $304.11000