



73090-6 | |
|---|---|
DigiKey Part Number | 501-1903-ND |
Manufacturer | |
Manufacturer Product Number | 73090-6 |
Description | CONN BANANA PLUG SOLDERLESS BLUE |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Push Button Tab | |
Color | Blue | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass, Steel | |
Body Material | Polyoxymethylene (POM), Polypropylene (PP) | |
Operating Temperature | - | |
Base Product Number |

