Cable Assembly Coaxial SMB to SMB RG-179B 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to SMB RG-179B 36.00" (914.40mm)
Who is Pomona Electronics?

73072-VV-36

DigiKey Part Number
73072-VV-36-ND
Manufacturer
Manufacturer Product Number
73072-VV-36
Description
COAX CBL SMB TO SMB 36"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-179B 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-179B
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
2 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$304.11000$304.11
Manufacturers Standard Package
Alternate Length
COAX CBL SMB TO SMB 12"
In-Stock: 0
Unit Price:
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price:
COAX CABLE SMB TO SMB 4'
In-Stock: 0
Unit Price:
COAX CABLE SMB TO SMB 5'
In-Stock: 0
Unit Price: