Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm)
Who is Pomona Electronics?

73072-BB-36

DigiKey Part Number
73072-BB-36-ND
Manufacturer
Manufacturer Product Number
73072-BB-36
Description
COAX CBL SMB TO SMB 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMB to SMB
1st Connector
SMB Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL SMB TO SMB 12"
In-Stock: 1
Unit Price: $254.78000
COAX CBL SMB TO SMB 24"
In-Stock: 1
Unit Price: $271.23000
COAX CABLE SMB TO SMB 4'
In-Stock: 12
Unit Price: $337.00000
COAX CABLE SMB TO SMB 6"
In-Stock: 19
Unit Price: $238.34000