73070-BB-60 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pomona Electronics
In Stock: 0
Unit Price: $337.00000
Datasheet
Cable Assembly Coaxial SMA to SMA RG-316 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 60.0" (1.5m) 5.0'
Who is Pomona Electronics?

73070-BB-60

DigiKey Part Number
73070-BB-60-ND
Manufacturer
Manufacturer Product Number
73070-BB-60
Description
COAX CABLE SMA TO SMA 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: $189.01000
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: $216.97000