73054 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 76
Unit Price: $235.71000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 416
Unit Price: $85.34000
Datasheet
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Who is Pomona Electronics?

73054

DigiKey Part Number
501-2393-ND
Manufacturer
Manufacturer Product Number
73054
Description
CONN TNC PLUG R/A 50 OHM CRIMP
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes