5812A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5812A
Who is Pomona Electronics?

5812A

DigiKey Part Number
501-1009-ND
Manufacturer
Manufacturer Product Number
5812A
Description
OSCOPE PROBE X10 300MHZ 10M
Customer Reference
Detailed Description
10:1 Passive 300MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Passive
Attenuation Value
10:1
Bandwidth
300MHz (System)
Resistance - Input
10M
Voltage - Max
CAT I 300V
Capacitance - Input
17pF
Cable Length
47.244" (1200.00mm)
Color
Black
Includes
BNC Adapter, Ground Lead with Alligator Clip, Hook Tip (Retractable), IC Adapter, Insulating Tip, Trimmer Tool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.