Cable Assembly Coaxial BNC to SMA RG-316 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to SMA RG-316 120.0" (3.0m) 10.0'
Who is Pomona Electronics?

4935-BB-120

DigiKey Part Number
501-1876-ND
Manufacturer
Manufacturer Product Number
4935-BB-120
Description
COAX CBL BNC TO SMA 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Brown
Features
Shielded
Operating Temperature
165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$739.85000$739.85
Manufacturers Standard Package
Alternate Length
COAX CABLE BNC TO SMA 4'
In-Stock: 152
Unit Price: $674.08000
COAX CBL BNC TO SMA 12"
In-Stock: 0
Unit Price:
COAX CBL BNC TO SMA 24"
In-Stock: 8
Unit Price: $674.08000
COAX CABLE BNC TO SMA 5'
In-Stock: 81
Unit Price: $706.97000