4650-24-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 10
Unit Price: $81.83000
Datasheet
4650-36-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4650-36-0
Who is Pomona Electronics?

4650-24-0

DigiKey Part Number
501-1339-ND
Manufacturer
Manufacturer Product Number
4650-24-0
Description
TEST LEAD BANANA TO GRABBER 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single To Mini Hook Patch Cord 300VAC, DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single
2nd Connector
Mini Hook
Cable Length
24.0" (609.60mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300VAC, DC
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 3
Unit Price: $76.89000
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 51
Unit Price: $76.89000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 7
Unit Price: $83.88000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price: