


4543-2 | |
---|---|
DigiKey Part Number | 501-2408-ND |
Manufacturer | |
Manufacturer Product Number | 4543-2 |
Description | CONN DBL TIP JACK TURRET |
Customer Reference | |
Detailed Description | Tip Jack, Double Connector Standard Tip Turret Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip Jack, Double | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polycarbonate Thermoplastic | |
Operating Temperature | 115°C | |
Base Product Number |