4160# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 517
Unit Price: $41.90000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $27.67651
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 718
Unit Price: $44.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,242
Unit Price: $28.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,173
Unit Price: $25.55840
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24,505
Unit Price: $23.12800
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,286
Unit Price: $88.49000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2,805
Unit Price: $38.61000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,484
Unit Price: $51.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $43.96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $56.82369
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 314
Unit Price: $33.01000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 523
Unit Price: $31.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,167
Unit Price: $35.97000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160#

DigiKey Part Number
501-4160#-ND
Manufacturer
Manufacturer Product Number
4160#
Description
BNC (F)HEAD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$41.88030$20,940.15