2417
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2417
Who is Pomona Electronics?

3850-6

DigiKey Part Number
501-2313-ND
Manufacturer
Manufacturer Product Number
3850-6
Description
BOX PLAS BLUE 2.69"L X 1.82"W
Customer Reference
Detailed Description
Box Plastic, Thermoplastic Blue Cover Included 2.690" L x 1.820" W (68.33mm x 46.23mm) X 1.370" (34.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
2.690" L x 1.820" W (68.33mm x 46.23mm)
Height
1.370" (34.80mm)
Area (L x W)
4.90in² (31.6cm²)
Design
Cover Included
Material
Color
Blue
Thickness
0.080" (2.03mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX PLAS BLACK 2.69"L X 1.82"W
In-Stock: 30
Unit Price: $81.50000