2864-60-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 129
Unit Price: $123.40000
Datasheet
2864-4-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2864-4-2
Who is Pomona Electronics?

2864-60-2

DigiKey Part Number
2864-60-2-ND
Manufacturer
Manufacturer Product Number
2864-60-2
Description
TEST LEAD BANANA TO BANANA 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Right Angle, Stackable
2nd Connector
Banana Plug, Single, Right Angle, Stackable
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: $100.02000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: $96.15000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price: $96.15000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 129
Unit Price: $123.40000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: $96.15000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price: $96.15000