
EM6244-12-2# | |
|---|---|
DigiKey Part Number | 501-EM6244-12-2#-ND |
Manufacturer | |
Manufacturer Product Number | EM6244-12-2# |
Description | TEST LEAD BANANA TO GRABBER 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Sheathed To Mini Hook |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | - | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Mini Hook | |
Cable Length | 12.0" (304.80mm) | |
Type | - | |
Contents | - | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $125.70667 | $3,016.96 |

