1581-9# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 2,725
Unit Price: $25.49000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 217
Unit Price: $37.82000
Datasheet

Parametric Equivalent


E-Z-Hook
In Stock: 15
Unit Price: $18.17000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1581-9#

DigiKey Part Number
501-1581-9#-ND
Manufacturer
Manufacturer Product Number
1581-9#
Description
B-JACK TIN PL (WHITE)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Turret
Manufacturer
Pomona Electronics
Insulation
Mating End Insulated
Packaging
Bulk
Color
White
Part Status
Active
Contact Finish
Tin
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polycarbonate (PC)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
115°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1581-9Pomona Electronics2,725501-1087-ND$25.49000Parametric Equivalent
2854-9Pomona Electronics217501-1932-ND$37.82000Parametric Equivalent
9284WTEE-Z-Hook15461-1296-ND$18.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$26.22658$13,113.29