New at DigiKey
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.2A 2.6V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5585

DigiKey Part Number
2183-5585-ND
Manufacturer
Manufacturer Product Number
5585
Description
12V STEPUP VREG U3V9F12
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.2A 2.6V - 20V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output 1
Series
Current - Output (Max)
1.2A
Packaging
Bulk
Features
OTP
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP
Voltage - Input (Min)
2.6V
Size / Dimension
0.54" L x 0.34" W x 0.11" H (13.7mm x 8.6mm x 2.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.33000$27.33