New at DigiKey
5 Position Cable Assembly Rectangular Socket to Socket 2.07' (630.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5537

DigiKey Part Number
2183-5537-ND
Manufacturer
Manufacturer Product Number
5537
Description
5PIN F-F JST SH-STYLE CABLE 63CM
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 2.07' (630.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
2.07' (630.00mm)
Features
-
Color
Black, Blue, Green, Red, Yellow
Shielding
Unshielded
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.23000$39.23