
Category | Number of Rows 1 |
Manufacturer Pololu | Pitch - Connector 0.039" (1.00mm) |
Series | Length 2.46' (750.06mm) |
Packaging Bulk | Color Black, Blue, Green, Red, Yellow |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.30000 | $34.30 |



