
Category | Number of Rows 1 |
Manufacturer Pololu | Pitch - Connector 0.039" (1.00mm) |
Series | Length 1.31' (400.00mm) |
Packaging Bulk | Color Black, Blue, Red, Yellow |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.84000 | $25.84 |




